Part Details for DBMP5P5PVK87 by ITT Interconnect Solutions
Overview of DBMP5P5PVK87 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for DBMP5P5PVK87
DBMP5P5PVK87 CAD Models
DBMP5P5PVK87 Part Data Attributes:
|
DBMP5P5PVK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMP5P5PVK87
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACT: DM53745-120, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMP5P5PVK87
This table gives cross-reference parts and alternative options found for DBMP5P5PVK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMP5P5PVK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717TWB5W5PEP3SVFMRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMP5P5PVK87 vs L717TWB5W5PEP3SVFMRM6 |
DBL5W5P93C5A40 | D Subminiature Connector, 5 Contact(s), Male, Press Fit Terminal | Amphenol FCi | DBMP5P5PVK87 vs DBL5W5P93C5A40 |
L777TWB5W5PEP3SVRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMP5P5PVK87 vs L777TWB5W5PEP3SVRM6 |
DB9W4P500P00 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal | Amphenol FCi | DBMP5P5PVK87 vs DB9W4P500P00 |
L77TWB5W5PMP2V3FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMP5P5PVK87 vs L77TWB5W5PMP2V3FRM6 |
13-505390 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Conec Corporation | DBMP5P5PVK87 vs 13-505390 |
L77TWB5W5PMCSVA514RM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMP5P5PVK87 vs L77TWB5W5PMCSVA514RM6 |
DBMT-5C5P-OL4-A190-K87 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBMP5P5PVK87 vs DBMT-5C5P-OL4-A190-K87 |
L177TWB5W5PHP3VRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMP5P5PVK87 vs L177TWB5W5PHP3VRM6 |
CBM5W5M65000Z | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBMP5P5PVK87 vs CBM5W5M65000Z |