-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBT3245A - Octal bus switch@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9948
|
Newark | Bus Switch, 8 Bit, Soic-20, No. Of Channels:1Channels, Output Current:128Ma, Logic Type:Bus Switch, Input Level:2V, No. Of Pins:20Pins, Logic Case Style:Soic, Supply Voltage Min:4V, Supply Voltage Max:5.5V, Operating Temperature Rohs Compliant: Yes |Nexperia CBT3245AD,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | CBT3245AD - Bus Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20000 |
|
$0.1623 / $0.1909 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBT3245AD,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBT3245AD,118
Nexperia
CBT3245A - Octal bus switch@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CBT3245AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3245AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FST3245DW | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Rochester Electronics LLC | CBT3245AD,118 vs 74FST3245DW |
FST3245QTC | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | CBT3245AD,118 vs FST3245QTC |
SN74CBT3245CDWRE4 | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CBT3245AD,118 vs SN74CBT3245CDWRE4 |
SN74CBT3245CDWG4 | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CBT3245AD,118 vs SN74CBT3245CDWG4 |
935271059112 | IC OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver | NXP Semiconductors | CBT3245AD,118 vs 935271059112 |
SN74CBT3245ADWR | 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 1 control input 20-SOIC -40 to 85 | Texas Instruments | CBT3245AD,118 vs SN74CBT3245ADWR |
SN74CBT3245DW | Octal FET Bus Switch 20-SOIC -40 to 85 | Texas Instruments | CBT3245AD,118 vs SN74CBT3245DW |
QS3245SOG8 | High-Speed CMOS QuickSwitch 8-Bit Bus Switch, SOIC0/Reel | Renesas Electronics Corporation | CBT3245AD,118 vs QS3245SOG8 |
CBT3245AD | Bus Driver | Nexperia | CBT3245AD,118 vs CBT3245AD |
CBT3245D-T | IC 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-163, SO-20, Bus Driver/Transceiver | NXP Semiconductors | CBT3245AD,118 vs CBT3245D-T |