Part Details for CD4019BCN by Fairchild Semiconductor Corporation
Overview of CD4019BCN by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4019BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AND/OR Gate 4-Element 2-IN CMOS 16-Pin PDIP Rail RoHS: Compliant |
420 In Stock |
|
$0.3500 / $2.1700 | Buy Now |
|
Rochester Electronics | CD4019B - AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 211 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for CD4019BCN
CD4019BCN CAD Models
CD4019BCN Part Data Attributes:
|
CD4019BCN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4019BCN
Fairchild Semiconductor Corporation
AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE AS QUAD 2:1 MUX | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4019BCN
This table gives cross-reference parts and alternative options found for CD4019BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4019BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05302BFX | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4019BCN vs M38510/05302BFX |
M38510/05302BEA | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4019BCN vs M38510/05302BEA |
M38510/05302BEX | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4019BCN vs M38510/05302BEX |
SCL4019BE | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP16, DIE | R & E International Inc | CD4019BCN vs SCL4019BE |
CD4019BD | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD4019BCN vs CD4019BD |
M38510H05352BEA | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4019BCN vs M38510H05352BEA |
DV4019BN | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | CD4019BCN vs DV4019BN |
HEF4019BDF | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, Gate | NXP Semiconductors | CD4019BCN vs HEF4019BDF |
5962R9662701VEC | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4019BCN vs 5962R9662701VEC |
M38510/05302BEX | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4019BCN vs M38510/05302BEX |