| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD960AE3 | Microchip Technology Inc | Check for Price | Zener Diode, 9.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, DIE-1 | CD960A vs CD960AE3 |
| CD960A | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 9.1V V(Z), 10%, 0.5W, Silicon, Unidirectional | CD960A vs CD960A |
| CD960AE3 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 9.1V V(Z), 10%, 0.5W, Silicon, Unidirectional | CD960A vs CD960AE3 |
Part Details for CD960A by MACOM
Results Overview of CD960A by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD960A Information
CD960A by MACOM is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: CD960A by MACOM
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD960A Part Data Attributes
|
|
CD960A
MACOM
Buy Now
Datasheet
|
Compare Parts:
CD960A
MACOM
Zener Diode, 9.1V V(Z), 10%, 0.5W, Silicon, Unidirectional
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 7.5 Ω | |
| JESD-30 Code | S-XUUC-N1 | |
| Knee Impedance-Max | 700 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Square | |
| Package Style | Uncased Chip | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Reference Voltage-Nom | 9.1 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Test Voltage | 6.9 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Voltage Tol-Max | 10% | |
| Working Test Current | 14 Ma |
Alternate Parts for CD960A
This table gives cross-reference parts and alternative options found for CD960A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD960A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.