There are no models available for this part yet.
Overview of CDBCT360-HF by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDBCT360-HF by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Schottky Diode RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
CAD Models for CDBCT360-HF by Comchip Technology Corporation Ltd
Part Data Attributes for CDBCT360-HF by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Package Description
|
R-PDSO-N2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.7 V
|
JESD-30 Code
|
R-PDSO-N2
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Reverse Current-Max
|
500 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for CDBCT360-HF
This table gives cross-reference parts and alternative options found for CDBCT360-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBCT360-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSL36 | Rectifier Diode, | Surge Components Inc | CDBCT360-HF vs LSL36 |
SM360A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Secos Corporation | CDBCT360-HF vs SM360A |
SM340A-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMA, 2 PIN | Secos Corporation | CDBCT360-HF vs SM340A-C |
PS36 | Rectifier Diode, | Surge Components Inc | CDBCT360-HF vs PS36 |
SM340A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Secos Corporation | CDBCT360-HF vs SM340A |
FM360B-W-HF | Rectifier Diode, | Rectron Semiconductor | CDBCT360-HF vs FM360B-W-HF |
SS36A-XX-TR70 | Rectifier Diode, | Taitron Components Inc | CDBCT360-HF vs SS36A-XX-TR70 |
SM360A-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMA, 2 PIN | Secos Corporation | CDBCT360-HF vs SM360A-C |
LSL36 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | CDBCT360-HF vs LSL36 |
SK36 | Rectifier Diode, Schottky, 1 Element, 3A, 60V V(RRM), | Galaxy Microelectronics | CDBCT360-HF vs SK36 |