Part Details for CDR31BX102BKUR by KEMET Corporation
Overview of CDR31BX102BKUR by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX102BKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX102BKUR-ND
|
DigiKey | CAP CER 1000PF 100V BX 0805 Min Qty: 25000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2828 | Buy Now |
DISTI #
CDR31BX102BKUR
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 10% SMD 0805 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR31BX102BKUR) RoHS: Not Compliant Min Qty: 318 Package Multiple: 1 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3294 / $0.3953 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805 | 629 |
|
$0.2100 / $0.4500 | Buy Now |
DISTI #
CDR31BX102BKUR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 100V 10% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 2750 In Stock |
|
$0.3670 / $0.3810 | Buy Now |
DISTI #
CDR31BX102BKUR
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 10% SMD 0805 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR31BX102BKUR) RoHS: Not Compliant Min Qty: 318 Package Multiple: 1 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3294 / $0.3953 | Buy Now |
Part Details for CDR31BX102BKUR
CDR31BX102BKUR CAD Models
CDR31BX102BKUR Part Data Attributes:
|
CDR31BX102BKUR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BX102BKUR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 59 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX102BKUR
This table gives cross-reference parts and alternative options found for CDR31BX102BKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX102BKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX102BKMMAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUR vs CDR31BX102BKMMAB |
CDR31BX102BKYRAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUR vs CDR31BX102BKYRAP |
CDR31BX102BKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUR vs CDR31BX102BKWSAB |
CDR31BX102BKYPAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUR vs CDR31BX102BKYPAP |
CDR31BX102BKZRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUR vs CDR31BX102BKZRAJ |
CDR31BX102BKMRAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUR vs CDR31BX102BKMRAR |
CDR31BX102BKZSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUR vs CDR31BX102BKZSAJ |
CDR31BX102BKYMAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUR vs CDR31BX102BKYMAT |
CDR31BX102BKZPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUR vs CDR31BX102BKZPAR |
CDR31BX102BKMRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUR vs CDR31BX102BKMRAB |