Part Details for CDR31BX152BKMP by Kyocera AVX Components
Overview of CDR31BX152BKMP by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX152BKMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX152BKMP
|
Avnet Americas | Cap Ceramic 0.0015uF 100V X7R 10% SMD 0805 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR31BX152BKMP) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CDR31BX152BKMP
|
Avnet Americas | Cap Ceramic 0.0015uF 100V X7R 10% SMD 0805 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR31BX152BKMP) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BX152BKMP
CDR31BX152BKMP CAD Models
CDR31BX152BKMP Part Data Attributes:
|
CDR31BX152BKMP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BX152BKMP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX152BKMP
This table gives cross-reference parts and alternative options found for CDR31BX152BKMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX152BKMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX152BKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX152BKMP vs CDR31BX152BKUSAJ |
C0805N152K1XRH | CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,CDR MIL STYLE,0805 CASE | KEMET Corporation | CDR31BX152BKMP vs C0805N152K1XRH |
0805A1000152KBT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CDR31BX152BKMP vs 0805A1000152KBT |
0805A1000152KBB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0015uF, 0805, | Knowles Capacitors | CDR31BX152BKMP vs 0805A1000152KBB |
CDR31BX152BKMRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX152BKMP vs CDR31BX152BKMRAB |
0805Y1000152KBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX152BKMP vs 0805Y1000152KBR |
CDR31BX152BKWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX152BKMP vs CDR31BX152BKWSAJ |
0805Y1000152KBT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX152BKMP vs 0805Y1000152KBT |
CDR31BX152BKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX152BKMP vs CDR31BX152BKZSAC |
CDR31BX152BKMRAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX152BKMP vs CDR31BX152BKMRAR |