Part Details for CH0402-250RGFT by Vishay Intertechnologies
Overview of CH0402-250RGFT by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH0402-250RGFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R2722
|
Newark | Ch 0402 250U 2% F Tr E2 /Plastic Tape |Vishay CH0402-250RGFT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2300 / $3.7900 | Buy Now |
DISTI #
CH0402-250RGFT
|
Avnet Americas | Resistor Thin Film 250Ohm 50mW 2% 2-Pin 0402 T/R - Custom Tape W/Leader (Alt: CH0402-250RGFT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.8003 | Buy Now |
DISTI #
71-CH0402-250RGFT
|
Mouser Electronics | High Frequency/RF Resistors 50mWatt 250ohms 2% Flip Chip RoHS: Compliant | 0 |
|
$3.8000 / $5.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.4400 | Buy Now |
DISTI #
CH0402-250RGFT
|
TTI | High Frequency/RF Resistors 50mWatt 250ohms 2% Flip Chip RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$2.2200 / $3.7600 | Buy Now |
DISTI #
CH0402-250RGFT
|
Avnet Americas | Resistor Thin Film 250Ohm 50mW 2% 2-Pin 0402 T/R - Custom Tape W/Leader (Alt: CH0402-250RGFT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.8003 | Buy Now |
DISTI #
CH0402-250RGFT
|
Avnet Abacus | Resistor Thin Film 250Ohm 50mW 2% 2-Pin 0402 T/R (Alt: CH0402-250RGFT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CH0402-250RGFT
CH0402-250RGFT CAD Models
CH0402-250RGFT Part Data Attributes:
|
CH0402-250RGFT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CH0402-250RGFT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 250ohm, 37V, 2% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 37 V |
Alternate Parts for CH0402-250RGFT
This table gives cross-reference parts and alternative options found for CH0402-250RGFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH0402-250RGFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH0402-250RGFPT999 | Fixed Resistor, Thin Film, 0.05W, 250ohm, 37V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CH0402-250RGFT vs CH0402-250RGFPT999 |
CH0402-250RGNPF | Fixed Resistor, Thin Film, 0.05W, 250ohm, 37V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CH0402-250RGFT vs CH0402-250RGNPF |
CH0402-250RGNT | Fixed Resistor, Thin Film, 0.05W, 250ohm, 37V, 2% +/-Tol, 100ppm/Cel, 0402, | Vishay Intertechnologies | CH0402-250RGFT vs CH0402-250RGNT |
CH0402-250RGN | Fixed Resistor, Thin Film, 0.05W, 250ohm, 37V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CH0402-250RGFT vs CH0402-250RGN |
CH0402-250RGFPT | Fixed Resistor, Thin Film, 0.05W, 250ohm, 37V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CH0402-250RGFT vs CH0402-250RGFPT |