Part Details for CHV1808N2K0182KXT by Cal-Chip Electronics
Overview of CHV1808N2K0182KXT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV1808N2K0182KXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV1808N2K0182KXTTR-ND
|
DigiKey | CAP CER 1800PF 2KV X7R 1808 Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7000 In Stock |
|
$0.3950 / $0.4000 | Buy Now |
DISTI #
4713-CHV1808N2K0182KXTCT-ND
|
DigiKey | HVCAP1808 X7R 1800PF 10% 2KV Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.4202 / $1.2300 | Buy Now |
|
South Electronics | CHV1808N2K0182KXT | 13000 |
|
RFQ |
Part Details for CHV1808N2K0182KXT
CHV1808N2K0182KXT CAD Models
CHV1808N2K0182KXT Part Data Attributes:
|
CHV1808N2K0182KXT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV1808N2K0182KXT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for CHV1808N2K0182KXT
This table gives cross-reference parts and alternative options found for CHV1808N2K0182KXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV1808N2K0182KXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-P1808X7R182K2KTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1808, | NIC Components Corp | CHV1808N2K0182KXT vs NMC-P1808X7R182K2KTRPLPF |
CHV1808X2K0182KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV1808N2K0182KXT vs CHV1808X2K0182KXT |
NMC-H1808X7R182K2KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | CHV1808N2K0182KXT vs NMC-H1808X7R182K2KVTRPF |
202R29W182KV6 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CHV1808N2K0182KXT vs 202R29W182KV6 |
KGM42CR73D182KY | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CHV1808N2K0182KXT vs KGM42CR73D182KY |
202R29W182KV4 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CHV1808N2K0182KXT vs 202R29W182KV4 |
202R29W182KV4U | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CHV1808N2K0182KXT vs 202R29W182KV4U |