Part Details for CL05F153ZB5NNNC by Samsung Electro-Mechanics
Overview of CL05F153ZB5NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05F153ZB5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1743-1-ND
|
DigiKey | CAP CER 0.015UF 50V Y5V 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17 In Stock |
|
$0.0250 / $0.1000 | Buy Now |
DISTI #
CL05F153ZB5NNNC
|
Avnet Americas | Cap Ceramic 0.015uF 50V Y5V -20% to 80% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: CL05F153ZB5NNNC) RoHS: Not Compliant Min Qty: 1000000 Package Multiple: 10000 Container: Reel | 40000 |
|
RFQ | |
DISTI #
V72:2272_07050791
|
Arrow Electronics | Cap Ceramic 0.015uF 50V Y5V -20% to 80% Pad SMD 0402 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1133 Container: Cut Strips | Americas - 9738 |
|
$0.0036 / $0.0160 | Buy Now |
DISTI #
CL05F153ZB5NNNC
|
Avnet Americas | Cap Ceramic 0.015uF 50V Y5V -20% to 80% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: CL05F153ZB5NNNC) RoHS: Not Compliant Min Qty: 1000000 Package Multiple: 10000 Container: Reel | 40000 |
|
RFQ |
Part Details for CL05F153ZB5NNNC
CL05F153ZB5NNNC CAD Models
CL05F153ZB5NNNC Part Data Attributes:
|
CL05F153ZB5NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05F153ZB5NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 50V, +80-20%, Y5V, 0402 (1005 mm), 0.020"T, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL05F153ZB5NNNC
This table gives cross-reference parts and alternative options found for CL05F153ZB5NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05F153ZB5NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM36Y5V153Z050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CL05F153ZB5NNNC vs GRM36Y5V153Z050AB |
UMK105F153ZW-B | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | TAIYO YUDEN | CL05F153ZB5NNNC vs UMK105F153ZW-B |
GRM36Y5V153Z050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CL05F153ZB5NNNC vs GRM36Y5V153Z050BD |
GRM36Y5V153Z050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CL05F153ZB5NNNC vs GRM36Y5V153Z050AQ |
NMC0402Y5V153Z50TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | CL05F153ZB5NNNC vs NMC0402Y5V153Z50TRPLP |
GRM36Y5V153Z050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CL05F153ZB5NNNC vs GRM36Y5V153Z050AC |
GRM36Y5V153Z050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CL05F153ZB5NNNC vs GRM36Y5V153Z050BB |
MCH155F153ZL | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CL05F153ZB5NNNC vs MCH155F153ZL |
MCH155F153ZK | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CL05F153ZB5NNNC vs MCH155F153ZK |
GMC04Y5V153Z50NTTLF | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CL05F153ZB5NNNC vs GMC04Y5V153Z50NTTLF |