-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4987
|
Newark | Reshighpower 0805 30R 5% 250Mw Tc200 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRM0805-JW-300ELF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
CRM0805-JW-300ELF-ND
|
DigiKey | RES 30 OHM 5% 1/4W 0805 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0095 | Buy Now |
DISTI #
CRM0805-JW-300ELF
|
Avnet Americas | SMD Current Sense Resistor, 30 Ohm, ± 5%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: CRM0805-JW-300ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0057 / $0.0065 | Buy Now |
DISTI #
652-CRM0805-JW300ELF
|
Mouser Electronics | Current Sense Resistors - SMD ResHighPower 0805 30R 5% 250mW TC200 RoHS: Compliant | 0 |
|
$0.0070 / $0.1500 | Order Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 0.25W - 30.0 ohms ±5% - ±200ppm/°C - 150V - SMD 0805 - Tape&Reel | 0 |
|
$0.0063 / $0.0094 | Buy Now |
DISTI #
CRM0805-JW-300ELF
|
Avnet Americas | SMD Current Sense Resistor, 30 Ohm, ± 5%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: CRM0805-JW-300ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0057 / $0.0065 | Buy Now |
|
Master Electronics | High Power Thick Film Chip Resistor - 0.25W - 30.0 ohms ±5% - ±200ppm/°C - 150V - SMD 0805 - Tape&Reel | 0 |
|
$0.0063 / $0.0094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM0805-JW-300ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM0805-JW-300ELF
Bourns Inc
Fixed Resistor, Thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRM0805-JW-300ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM0805-JW-300ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMP10R-30R-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | CRM0805-JW-300ELF vs RMP10R-30R-J |
RMH10JT300 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | CRM0805-JW-300ELF vs RMH10JT300 |
RK73B2ARTBK300J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRM0805-JW-300ELF vs RK73B2ARTBK300J |
SG73S2ALTED300J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRM0805-JW-300ELF vs SG73S2ALTED300J |
RMH10R-30R-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | CRM0805-JW-300ELF vs RMH10R-30R-J |
SCR20-300JB | Fixed Resistor, 0.25W, 30ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CRM0805-JW-300ELF vs SCR20-300JB |
RC0805JR-3W30RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | CRM0805-JW-300ELF vs RC0805JR-3W30RL |
SWR05JTFV30R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | CRM0805-JW-300ELF vs SWR05JTFV30R0 |
FPF05JT-300 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRM0805-JW-300ELF vs FPF05JT-300 |
SCR20-300JV | Fixed Resistor, 0.25W, 30ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CRM0805-JW-300ELF vs SCR20-300JV |