Part Details for CS5513-BSZ by Cirrus Logic
Overview of CS5513-BSZ by Cirrus Logic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS5513-BSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1707-ND
|
DigiKey | IC ADC 20BIT SIGMA-DELTA 8SOIC Min Qty: 500 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8687 | Buy Now |
DISTI #
CS5513-BSZ
|
Avnet Americas | ADC Single Delta-Sigma 107sps 20-bit Serial 8-Pin SOIC - Rail/Tube (Alt: CS5513-BSZ) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube | 0 |
|
$3.7942 / $4.1985 | Buy Now |
DISTI #
777-CS5513-BSZ
|
Mouser Electronics | Analog to Digital Converters - ADC 20-Bit Delta Sigma ADC Int. OSC RoHS: Compliant | 206 |
|
$4.2300 / $7.4700 | Buy Now |
|
Rochester Electronics | CS5513 - 20-Bit, 8-Pin Delta Sigma Adc RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$2.9200 / $3.4400 | Buy Now |
DISTI #
CS5513-BSZ
|
Avnet Americas | ADC Single Delta-Sigma 107sps 20-bit Serial 8-Pin SOIC - Rail/Tube (Alt: CS5513-BSZ) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube | 0 |
|
$3.7942 / $4.1985 | Buy Now |
DISTI #
CS5513-BSZ
|
Avnet Americas | ADC Single Delta-Sigma 107sps 20-bit Serial 8-Pin SOIC - Rail/Tube (Alt: CS5513-BSZ) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube | 0 |
|
$3.7942 / $4.1985 | Buy Now |
DISTI #
CS5513-BSZ
|
Avnet Silica | ADC Single Delta-Sigma 107sps 20-bit Serial 8-Pin SOIC (Alt: CS5513-BSZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for CS5513-BSZ
CS5513-BSZ CAD Models
CS5513-BSZ Part Data Attributes
|
CS5513-BSZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5513-BSZ
Cirrus Logic
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, 0.209 INCH, LEAD FREE, PLASTIC, EIAJ, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SOIC | |
Package Description | 0.209 INCH, LEAD FREE, PLASTIC, EIAJ, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Input Voltage-Max | 2.2 V | |
Analog Input Voltage-Min | 1.8 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.000326 MHz | |
Seated Height-Max | 2.13 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.28 mm |
Alternate Parts for CS5513-BSZ
This table gives cross-reference parts and alternative options found for CS5513-BSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5513-BSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5513-BS | ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, 0.209 INCH, PLASTIC, SOIC-8 | Crystal Semiconductor Corp | CS5513-BSZ vs CS5513-BS |
CS5513-BS | ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOIC-8 | Cirrus Logic | CS5513-BSZ vs CS5513-BS |