Part Details for CSRV065V0P by Comchip Technology Corporation Ltd
Overview of CSRV065V0P by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSRV065V0P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Trans Voltage SuppressorDiode,5VV(RWM),Unidirectional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for CSRV065V0P
CSRV065V0P CAD Models
CSRV065V0P Part Data Attributes:
|
CSRV065V0P
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CSRV065V0P
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CSRV065V0P
This table gives cross-reference parts and alternative options found for CSRV065V0P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSRV065V0P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSP8501V5MUT5G | Trans Voltage Suppressor Diode | onsemi | CSRV065V0P vs NSP8501V5MUT5G |
NSPM0051MUT5G | ESD and Surge Protection, 8000-REEL | onsemi | CSRV065V0P vs NSPM0051MUT5G |
PJE5UFN10A-AU_R2_000A1 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, DFN2510-10, 10 PIN | PanJit Semiconductor | CSRV065V0P vs PJE5UFN10A-AU_R2_000A1 |
PJE5UFN10A_R1_00001 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, DFN2510-10L, 10 PIN | PanJit Semiconductor | CSRV065V0P vs PJE5UFN10A_R1_00001 |
PUSB2X4Y,125 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon | NXP Semiconductors | CSRV065V0P vs PUSB2X4Y,125 |
AZC399-04S.R7G | Trans Voltage Suppressor Diode, | Amazing Microelectronic Corp | CSRV065V0P vs AZC399-04S.R7G |
ESD8501V5MUT5G | ESD / Surge Protector 5V TVS in UDFN2 1.6*1.0, 8000-REEL | onsemi | CSRV065V0P vs ESD8501V5MUT5G |