Part Details for CWR11MH155KB by Kyocera AVX Components
Overview of CWR11MH155KB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for CWR11MH155KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M0508
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR11MH155KB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6800 / $21.7800 | Buy Now |
DISTI #
478-CWR11MH155KB-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4297 | Buy Now |
DISTI #
CWR11MH155KB
|
Avnet Americas | Cap Tant Solid 1.5uF 35V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 (0.1%FR) 4.5 Ohm 125°C Bulk (Alt: CWR11MH155KB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$24.3012 / $28.0884 | Buy Now |
DISTI #
CWR11MH155KB
|
Avnet Americas | Cap Tant Solid 1.5uF 35V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 (0.1%FR) 4.5 Ohm 125°C Bulk (Alt: CWR11MH155KB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$24.3012 / $28.0884 | Buy Now |
Part Details for CWR11MH155KB
CWR11MH155KB CAD Models
CWR11MH155KB Part Data Attributes:
|
CWR11MH155KB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11MH155KB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 60 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11MH155KB
This table gives cross-reference parts and alternative options found for CWR11MH155KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MH155KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492C155K035BH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CWR11MH155KB vs T492C155K035BH |
CWR11MS155KRC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | CWR11MH155KB vs CWR11MS155KRC |
CWR11MS155KMC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | CWR11MH155KB vs CWR11MS155KMC |
CWR11MS155KSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | CWR11MH155KB vs CWR11MS155KSA |
T492C155K035MH | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH155KB vs T492C155K035MH |
CWR11MS155KDA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | CWR11MH155KB vs CWR11MS155KDA |
267M3502155KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2213, CHIP | Matsuo Electric Co Ltd | CWR11MH155KB vs 267M3502155KR |
CWR11MS155KRZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | CWR11MH155KB vs CWR11MS155KRZ |
CWR11MS155KBZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | CWR11MH155KB vs CWR11MS155KBZ |
CWR11MS155KCA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | CWR11MH155KB vs CWR11MS155KCA |