There are no models available for this part yet.
Overview of CY95F698KPMC-G-UNE2 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY95F698KPMC-G-UNE2 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK5281
|
Newark | Mcu, 8Bit, 16.25Mhz, Lqfp-48 Rohs Compliant: Yes |Infineon CY95F698KPMC-G-UNE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$1.8100 / $2.6000 | Buy Now | |
DISTI #
448-CY95F698KPMC-G-UNE2-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 48LQFP Min Qty: 1 Lead time: 28 Weeks Container: Tray |
2485 In Stock |
|
$1.6625 / $3.0400 | Buy Now | |
DISTI #
CY95F698KPMC-G-UNE
|
Avnet Americas | 8-bit MCU, F2MC-8FX, 16.25 MHz, 60 KB, 2 KB, 48 Pins LQFP - Trays (Alt: CY95F698KPMC-G-UNE) RoHS: Compliant Min Qty: 188 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 253044 Partner Stock |
|
$1.7400 / $1.9400 | Buy Now | |
DISTI #
727-CY9598KPMCGUNE2
|
Mouser Electronics | 8-bit Microcontrollers - MCU Y RoHS: Compliant | 2476 |
|
$1.6600 / $2.5000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$1.6700 | Buy Now | ||
Rochester Electronics | CY95F698 - MB95690K Series 8FX 8-bit Microcontrollers RoHS: Compliant Status: Active Min Qty: 1 | 253044 |
|
$1.6500 / $1.9400 | Buy Now | ||
DISTI #
C1S159300649814
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes Container: Tray | 2500 |
|
$1.6600 / $1.7400 | Buy Now |
CAD Models for CY95F698KPMC-G-UNE2 by Infineon Technologies AG
Part Data Attributes for CY95F698KPMC-G-UNE2 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
LQFP-48
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Has ADC
|
YES
|
Additional Feature
|
12-CH 8-BIT ALSO AVAILABLE
|
Address Bus Width
|
|
Bit Size
|
8
|
Clock Frequency-Max
|
32.5 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Number of I/O Lines
|
45
|
Number of Terminals
|
48
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
RAM (bytes)
|
2048
|
ROM (words)
|
61440
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.7 mm
|
Speed
|
16.25 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for CY95F698KPMC-G-UNE2
This table gives cross-reference parts and alternative options found for CY95F698KPMC-G-UNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY95F698KPMC-G-UNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY95F698KPMC-G-UNK4E2 | Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP44, LQFP-44 | Infineon Technologies AG | CY95F698KPMC-G-UNE2 vs CY95F698KPMC-G-UNK4E2 |
MB95F698KPMC-G-UNE2 | Microcontroller, CMOS, | Cypress Semiconductor | CY95F698KPMC-G-UNE2 vs MB95F698KPMC-G-UNE2 |
CY95F698KPMC-G-UNK1E2 | Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP44, LQFP-44 | Cypress Semiconductor | CY95F698KPMC-G-UNE2 vs CY95F698KPMC-G-UNK1E2 |
MB95F698KPMC-G-UNE2 | Microcontroller, | Infineon Technologies AG | CY95F698KPMC-G-UNE2 vs MB95F698KPMC-G-UNE2 |
MB95F698KPMC-G-SNE2 | Microcontroller, CMOS | Spansion | CY95F698KPMC-G-UNE2 vs MB95F698KPMC-G-SNE2 |
MB95F698KPMC-G-SNE2 | Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 16.25MHz, CMOS, PQFP48, LQFP-48 | Cypress Semiconductor | CY95F698KPMC-G-UNE2 vs MB95F698KPMC-G-SNE2 |