Part Details for CYM9265PM-100C by Cypress Semiconductor
Overview of CYM9265PM-100C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4100-C | Coilcraft Inc | RF inductor, tunable, not RoHS | |
LTC1100CSW#PBF | Analog Devices | Prec, Zero-Drift Instr Amp | |
LTC1100CSW#TRPBF | Analog Devices | Prec, Zero-Drift Instr Amp |
Part Details for CYM9265PM-100C
CYM9265PM-100C CAD Models
CYM9265PM-100C Part Data Attributes
|
CYM9265PM-100C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM9265PM-100C
Cypress Semiconductor
Cache SRAM Module, 64KX72, 5.5ns, CMOS, DIMM-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIMM | |
Package Description | DIMM-168 | |
Pin Count | 168 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
JESD-609 Code | e0 | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Terminals | 168 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CYM9265PM-100C
This table gives cross-reference parts and alternative options found for CYM9265PM-100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM9265PM-100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7MPV4170SA11M | SRAM Module, 64KX72, 11ns, CMOS | Integrated Device Technology Inc | CYM9265PM-100C vs IDT7MPV4170SA11M |
IDT7MPV4170S11M | SRAM Module, 64KX72, 11ns, CMOS | Integrated Device Technology Inc | CYM9265PM-100C vs IDT7MPV4170S11M |
CYM9260-66C | Cache SRAM Module, 64KX72, 10.3ns, CMOS, DIMM-168 | Cypress Semiconductor | CYM9265PM-100C vs CYM9260-66C |
IDT7MPV4170SA9M | SRAM Module, 64KX72, 9ns, CMOS | Integrated Device Technology Inc | CYM9265PM-100C vs IDT7MPV4170SA9M |
MCM72F6ADG9 | SRAM Module, 64KX72, 9ns, BICMOS, DIMM-168 | Motorola Semiconductor Products | CYM9265PM-100C vs MCM72F6ADG9 |
CYM9260-50C | Cache SRAM Module, 64KX72, 14ns, CMOS, DIMM-168 | Cypress Semiconductor | CYM9265PM-100C vs CYM9260-50C |
CYM9265PM-133C | Cache SRAM Module, 64KX72, 4.5ns, CMOS, DIMM-168 | Cypress Semiconductor | CYM9265PM-100C vs CYM9265PM-133C |
MCM72F6ADG12 | 64KX72 MULTI DEVICE SRAM MODULE, 12ns, DMA168, DIMM-168 | Motorola Mobility LLC | CYM9265PM-100C vs MCM72F6ADG12 |
MCM72F6DG10 | 64KX72 MULTI DEVICE SRAM MODULE, 10ns, DMA168, DIMM-168 | Motorola Mobility LLC | CYM9265PM-100C vs MCM72F6DG10 |
IDT7MPV4170S12M | SRAM Module, 64KX72, 12ns, CMOS | Integrated Device Technology Inc | CYM9265PM-100C vs IDT7MPV4170S12M |