-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit quad voltage output DAC with reset to zero-scale 28-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7725UB/1KG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7725UB/1KG4
Texas Instruments
12-bit quad voltage output DAC with reset to zero-scale 28-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 8.5 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for DAC7725UB/1KG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7725UB/1KG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI52146-A01AGMR | Processor Specific Clock Generator, 100MHz, CMOS, MO-220, QFN-32 | Silicon Laboratories Inc | DAC7725UB/1KG4 vs SI52146-A01AGMR |
SL28PCIE10ALI | Processor Specific Clock Generator, 100MHz, CMOS, QFN-32 | Silicon Laboratories Inc | DAC7725UB/1KG4 vs SL28PCIE10ALI |
SI52146-A01AGM | Processor Specific Clock Generator, 100MHz, CMOS, QFN-32 | Skyworks Solutions Inc | DAC7725UB/1KG4 vs SI52146-A01AGM |
SI52146-A01AGMR | Processor Specific Clock Generator, 100MHz, CMOS, QFN-32 | Skyworks Solutions Inc | DAC7725UB/1KG4 vs SI52146-A01AGMR |
9FGL699AKLFT | VFQFPN-32, Reel | Integrated Device Technology Inc | DAC7725UB/1KG4 vs 9FGL699AKLFT |
DAC7725UBG4 | 12-bit quad voltage output DAC with reset to zero-scale 28-SOIC -40 to 85 | Texas Instruments | DAC7725UB/1KG4 vs DAC7725UBG4 |
SL28PCIE10ALC | Processor Specific Clock Generator, 100MHz, CMOS, QFN-32 | Silicon Laboratories Inc | DAC7725UB/1KG4 vs SL28PCIE10ALC |
9FGL699AKLF | VFQFPN-32, Tray | Integrated Device Technology Inc | DAC7725UB/1KG4 vs 9FGL699AKLF |