| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NUP4301MR6T1G | onsemi | $0.1256 | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 8 Element, Silicon | DALC208SC6Y vs NUP4301MR6T1G |
| NUP4304MR6 | onsemi | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 8 Element, Silicon | DALC208SC6Y vs NUP4304MR6 |
| NUP4304MR6T1 | onsemi | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 8 Element, Silicon | DALC208SC6Y vs NUP4304MR6T1 |
Part Details for DALC208SC6Y by STMicroelectronics
Results Overview of DALC208SC6Y by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DALC208SC6Y Information
DALC208SC6Y by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DALC208SC6Y
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AH7911
|
Newark | Esd Protection Device, Aec-Q101, Sot-23, |Stmicroelectronics DALC208SC6Y RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5947 |
|
$0.1506 / $0.5043 | Buy Now |
|
DISTI #
25AH7911RL
|
Newark | Esd Protection Device, Aec-Q101, Sot-23, |Stmicroelectronics DALC208SC6Y RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 5947 |
|
$0.1506 / $0.2094 | Buy Now |
|
DISTI #
86100328
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 9V Automotive AEC-Q101 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 2101 | Americas - 45000 |
|
$0.1649 / $0.2206 | Buy Now |
|
DISTI #
511-DALC208SC6Y
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Automotive low capacitance diode array for ESD protection RoHS: Compliant | 2806 |
|
$0.1410 / $0.7400 | Buy Now |
|
|
STMicroelectronics | Automotive low capacitance diode array for ESD protection COO: Malaysia Min Qty: 1 | 2806 |
|
$0.2200 / $0.7400 | Buy Now |
|
|
Rochester Electronics | TVS Diode Zener Uni-Directional 9V SOT-23-6 T/R RoHS: Compliant Status: Active Min Qty: 1 | 45000 |
|
$0.1319 / $0.2127 | Buy Now |
|
DISTI #
86100328
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 9V Automotive AEC-Q101 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 2101 | Americas - 45000 |
|
$0.1649 / $0.2206 | Buy Now |
|
DISTI #
86100328
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 9V Automotive AEC-Q101 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 2101 | Americas - 45000 |
|
$0.1649 / $0.2206 | Buy Now |
US Tariff Estimator: DALC208SC6Y by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DALC208SC6Y CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DALC208SC6Y Part Data Attributes
|
|
DALC208SC6Y
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DALC208SC6Y
STMicroelectronics
Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional, 8 Element, Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 6 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 25 Weeks | |
| Configuration | Complex, 4 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 8 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Reference Standard | Aec-Q101; Iec-61000-4-2; Iso 10605 | |
| Rep Pk Reverse Voltage-Max | 9 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 5 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for DALC208SC6Y
This table gives cross-reference parts and alternative options found for DALC208SC6Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DALC208SC6Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DALC208SC6Y Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 2-layer PCB with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's current rating at high temperatures.
-
The maximum allowed voltage on the input pins is 5.5V, exceeding which may cause damage to the device.
-
Use ESD protection diodes and TVS diodes on the input lines, and consider adding a voltage regulator to regulate the input voltage.
-
A 10uF to 22uF ceramic capacitor is recommended for input decoupling, depending on the specific application requirements.