Part Details for DAMM-15S-D-NMBK52 by ITT Interconnect Solutions
Overview of DAMM-15S-D-NMBK52 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for DAMM-15S-D-NMBK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMM-15S-D-NMBK52
|
Avnet Americas | Conn D-Subminiature RCP 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DAMM-15S-D-NMBK52) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$116.2875 / $344.2850 | Buy Now |
DISTI #
051521-5012
|
Avnet Americas | Conn D-Subminiature RCP 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 051521-5012) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$116.2875 / $344.2850 | Buy Now |
DISTI #
74750557
|
RS | D Sub,051523-0012 | ITT Cannon DAMM-15S-D-NMBK52 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$265.8600 | RFQ |
DISTI #
ITTDAMM-15S-D-NMBK52
|
Heilind Electronics | DAMM-15S-D-NMBK52 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$235.1700 / $644.1900 | Buy Now |
DISTI #
ITTDAMM-15S-D-NMBK52
|
Interstate Connecting Components | DAMM-15S-D-NMBK52 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$235.1700 / $644.1900 | Buy Now |
Part Details for DAMM-15S-D-NMBK52
DAMM-15S-D-NMBK52 CAD Models
DAMM-15S-D-NMBK52 Part Data Attributes
|
DAMM-15S-D-NMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMM-15S-D-NMBK52
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | GNDING BRACKETS | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 50u inch | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for DAMM-15S-D-NMBK52
This table gives cross-reference parts and alternative options found for DAMM-15S-D-NMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMM-15S-D-NMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
448816-2 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle | TE Connectivity | DAMM-15S-D-NMBK52 vs 448816-2 |
1-448816-2 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle | TE Connectivity | DAMM-15S-D-NMBK52 vs 1-448816-2 |