Part Details for DCM37PW by ITT Interconnect Solutions
Overview of DCM37PW by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM37PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70795305
|
RS | Connector, D-sub, Rectangular, DM, C, 37, | ITT Cannon DCM37PW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$350.0200 | RFQ |
Part Details for DCM37PW
DCM37PW CAD Models
DCM37PW Part Data Attributes
|
DCM37PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM37PW
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM37PW
This table gives cross-reference parts and alternative options found for DCM37PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM37PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCML37P700M | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | DCM37PW vs DCML37P700M |
DC-37PTI1 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM37PW vs DC-37PTI1 |
DC-37P1A1NTI1 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM37PW vs DC-37P1A1NTI1 |
DCML37P700 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | DCM37PW vs DCML37P700 |
DCM37P743C | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | DCM37PW vs DCM37P743C |
DCM37P700C | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCM37PW vs DCM37P700C |
DCML37P743 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | DCM37PW vs DCML37P743 |
DCM37P743 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCM37PW vs DCM37P743 |
DCML37P743M | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | DCM37PW vs DCML37P743M |
DC-37P0L2TI1 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM37PW vs DC-37P0L2TI1 |