Part Details for DEMV5C1SYA197 by ITT Interconnect Solutions
Overview of DEMV5C1SYA197 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for DEMV5C1SYA197
DEMV5C1SYA197 CAD Models
DEMV5C1SYA197 Part Data Attributes:
|
DEMV5C1SYA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMV5C1SYA197
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACT: DM130346-2, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMV5C1SYA197
This table gives cross-reference parts and alternative options found for DEMV5C1SYA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMV5C1SYA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMM-5W1S | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEMV5C1SYA197 vs DBMM-5W1S |
DEMMG5X1SJ | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEMV5C1SYA197 vs DEMMG5X1SJ |
DE5W1S343A30LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DEMV5C1SYA197 vs DE5W1S343A30LF |
L177TWE5W1SP3SYRM53 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEMV5C1SYA197 vs L177TWE5W1SP3SYRM53 |
DEMF5WIS400 | D Subminiature Connector, 5 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DEMV5C1SYA197 vs DEMF5WIS400 |
CBM5W1F36000Z | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DEMV5C1SYA197 vs CBM5W1F36000Z |
DEMY5W1SNMBMFR163 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEMV5C1SYA197 vs DEMY5W1SNMBMFR163 |
DBMM-5W1SM | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEMV5C1SYA197 vs DBMM-5W1SM |
DEMX5W1SA197 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEMV5C1SYA197 vs DEMX5W1SA197 |
DCME-5W1SM | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEMV5C1SYA197 vs DCME-5W1SM |