Part Details for DEP09P464TXLF by Amphenol FCi
Overview of DEP09P464TXLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEP09P464TXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73478998
|
RS | DEP09P464TXLF-DSUB DP SIGNAL STB 9PIN | Amphenol FCI (Amphenol CS) DEP09P464TXLF Min Qty: 150 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7200 | RFQ |
DISTI #
BRGDEP09P464TXLF
|
Heilind Electronics | DEP09P464TXLF-DSUB DP SIGNAL S D-SUB | Americas - 0 in Stock |
|
$2.1127 / $2.2202 | Buy Now |
DISTI #
BRGDEP09P464TXLF
|
Interstate Connecting Components | DEP09P464TXLF-DSUB DP SIGNAL S D-SUB | 0 |
|
$2.1127 / $2.2202 | Buy Now |
Part Details for DEP09P464TXLF
DEP09P464TXLF CAD Models
DEP09P464TXLF Part Data Attributes:
|
DEP09P464TXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEP09P464TXLF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEP09P464TXLF
This table gives cross-reference parts and alternative options found for DEP09P464TXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEP09P464TXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE09P4TX | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal | Amphenol FCi | DEP09P464TXLF vs DE09P4TX |
DE09P467X | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, | Amphenol Communications Solutions | DEP09P464TXLF vs DE09P467X |
DE09P4XLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09P464TXLF vs DE09P4XLF |
DE09P464XLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09P464TXLF vs DE09P464XLF |
DE09P467TXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09P464TXLF vs DE09P467TXLF |
DEP09P464XLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09P464TXLF vs DEP09P464XLF |
DE09P464TXXXXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09P464TXLF vs DE09P464TXXXXLF |
DE09P464XLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09P464TXLF vs DE09P464XLF |
DEP09P432TXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09P464TXLF vs DEP09P432TXLF |
DE09P465XXXXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09P464TXLF vs DE09P465XXXXLF |