There are no models available for this part yet.
Overview of DF1510M by Galaxy Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for DF1510M by Galaxy Microelectronics
Part Data Attributes for DF1510M by Galaxy Microelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Breakdown Voltage-Min
|
1000 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1.5 A
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Surface Mount
|
NO
|
Alternate Parts for DF1510M
This table gives cross-reference parts and alternative options found for DF1510M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1510M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP157GC2G | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | DF1510M vs KBP157GC2G |
KBP157 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | DF1510M vs KBP157 |
DBS157G | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | DF1510M vs DBS157G |
DB157 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Formosa Microsemi Co Ltd | DF1510M vs DB157 |
DI1510S_R2_10001 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | PanJit Semiconductor | DF1510M vs DI1510S_R2_10001 |
HDBLS157G | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | DF1510M vs HDBLS157G |
DB1507S | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Secos Corporation | DF1510M vs DB1507S |
DBL157GC1 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | DF1510M vs DBL157GC1 |