Part Details for DG191AP by Harris Semiconductor
Overview of DG191AP by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Aerospace and Defense
Healthcare
Communication and Networking
Price & Stock for DG191AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Switch, Dual, SPDT, 16 Pin, Ceramic, DIP | 7 |
|
$21.5000 | Buy Now |
Part Details for DG191AP
DG191AP CAD Models
DG191AP Part Data Attributes
|
DG191AP
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DG191AP
Harris Semiconductor
SPDT, 2 Func, 1 Channel, JFET, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 130 ns | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DG191AP
This table gives cross-reference parts and alternative options found for DG191AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG191AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11108BEC | SPDT, 2 Func, 2 Channel, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | DG191AP vs M38510/11108BEC |
5962-3811108BEX | SPDT, 2 Func, 2 Channel, 0.250 X 0.875 INCH, DIP-16 | Harris Semiconductor | DG191AP vs 5962-3811108BEX |
5962-3811108BEX | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, DIP16, 0.250 X 0.875 INCH, DIP-16 | Intersil Corporation | DG191AP vs 5962-3811108BEX |
M38510/11108BEX | SPDT, 2 Func, 2 Channel, 0.250 X 0.875 INCH, DIP-16 | Harris Semiconductor | DG191AP vs M38510/11108BEX |
JM38510/11108BEC | SPDT, 2 Func, 1 Channel, BIPolar, SIDE BRAZED, DIP-16 | Harris Semiconductor | DG191AP vs JM38510/11108BEC |
DG191AP/883B | SPDT, 2 Func, 1 Channel, JFET, CDIP16 | Harris Semiconductor | DG191AP vs DG191AP/883B |
M38510/11108BEX | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, DIP16, 0.250 X 0.875 INCH, DIP-16 | Intersil Corporation | DG191AP vs M38510/11108BEX |
DG191AP/883B | SPDT, 2 Func, 1 Channel, CDIP16, PACKAGE-16 | Rochester Electronics LLC | DG191AP vs DG191AP/883B |
DG191BP | SPDT, 2 Func, 1 Channel, JFET, CDIP16 | Harris Semiconductor | DG191AP vs DG191BP |
DG191AP/883 | SPDT, 2 Func, 1 Channel, BIPolar, SIDE BRAZED, DIP-16 | Vishay Siliconix | DG191AP vs DG191AP/883 |