Part Details for DL1-156RW4B by ITT Interconnect Solutions
Overview of DL1-156RW4B by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DL1-156RW4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1948
|
Newark | Zif Connector, Receptacle, 156 Position, Wire Wrap, Product Range:Itt Cannon Dl Series, No. Of Contacts:156Contacts, Pitch Spacing:2.54Mm, Gender:Receptacle, Contact Termination Type:Wire Wrap, No. Of Rows:6Rows, Row Pitch:- Rohs Compliant: Yes |Itt Cannon DL1-156RW4B RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$442.4100 | Buy Now |
DISTI #
DL1-156RW4B
|
Avnet Americas | Conn Rectangular SKT 156 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DL1-156RW4B) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
$170.0500 / $490.8235 | Buy Now |
DISTI #
110536-1006
|
Avnet Americas | Conn Rectangular SKT 156 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 110536-1006) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
$170.0500 / $490.8235 | Buy Now |
DISTI #
ITTDL1-156RW4B
|
Heilind Electronics | DL1-156RW4B | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTDL1-156RW4B
|
Interstate Connecting Components | DL1-156RW4B | 0 |
|
Buy Now |
Part Details for DL1-156RW4B
DL1-156RW4B CAD Models
DL1-156RW4B Part Data Attributes
|
DL1-156RW4B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DL1-156RW4B
ITT Interconnect Solutions
Rack and Panel Connector, 156 Contact(s), Female, Wire Wrap Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 156 | |
UL Flammability Code | 94V-1 |
Alternate Parts for DL1-156RW4B
This table gives cross-reference parts and alternative options found for DL1-156RW4B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL1-156RW4B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLD1-156RW4B | Rack and Panel Connector, 156 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DL1-156RW4B vs DLD1-156RW4B |
111497-0009 | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DL1-156RW4B vs 111497-0009 |
110536-1009 | Rack and Panel Connector, 156 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DL1-156RW4B vs 110536-1009 |
353177-1 | 156 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE | TE's AMP | DL1-156RW4B vs 353177-1 |
DLM112135-2 | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DL1-156RW4B vs DLM112135-2 |
DLD1-156RW6B | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DL1-156RW4B vs DLD1-156RW6B |
DLM1-156RC | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DL1-156RW4B vs DLM1-156RC |
DLM1-156RW4B | Rack and Panel Connector, 156 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DL1-156RW4B vs DLM1-156RW4B |
DLM1-156RW6B | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DL1-156RW4B vs DLM1-156RW6B |