Part Details for DLM5-260PW4A by ITT Interconnect Solutions
Overview of DLM5-260PW4A by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DLM5-260PW4A
DLM5-260PW4A CAD Models
DLM5-260PW4A Part Data Attributes
|
DLM5-260PW4A
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DLM5-260PW4A
ITT Interconnect Solutions
Rack and Panel Connector, 260 Contact(s), Male, Wire Wrap Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Shell Material | METAL | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 260 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DLM5-260PW4A
This table gives cross-reference parts and alternative options found for DLM5-260PW4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLM5-260PW4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1123833-1 | CONNECTOR, 260 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE Connectivity | DLM5-260PW4A vs 1123833-1 |
112086-0000 | Rack and Panel Connector, 260 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DLM5-260PW4A vs 112086-0000 |
DLM112086-3 | Rack and Panel Connector, 260 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DLM5-260PW4A vs DLM112086-3 |
111986-0003 | Rack and Panel Connector, 260 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | DLM5-260PW4A vs 111986-0003 |