Part Details for DS14C238WM/NOPB by Texas Instruments
Overview of DS14C238WM/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for DS14C238WM/NOPB
DS14C238WM/NOPB CAD Models
DS14C238WM/NOPB Part Data Attributes:
|
DS14C238WM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS14C238WM/NOPB
Texas Instruments
QUAD LINE TRANSCEIVER, PDSO24, M24B-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6500 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 4000 ns | |
Width | 7.5 mm |
Alternate Parts for DS14C238WM/NOPB
This table gives cross-reference parts and alternative options found for DS14C238WM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C238WM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM238LJRZ | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | Rochester Electronics LLC | DS14C238WM/NOPB vs ADM238LJRZ |
MAX238EWG+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | DS14C238WM/NOPB vs MAX238EWG+T |
HIN238CBZ | +5V Powered RS-232 Transmitters/Receivers; SOIC24; Temp Range: See Datasheet | Intersil Corporation | DS14C238WM/NOPB vs HIN238CBZ |
SP238ACT-L | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, ROHS COMPLIANT, MS-013AD, WSOIC-24 | Exar Corporation | DS14C238WM/NOPB vs SP238ACT-L |
DS14C238WM | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | National Semiconductor Corporation | DS14C238WM/NOPB vs DS14C238WM |
ADM238LAR | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers | Analog Devices Inc | DS14C238WM/NOPB vs ADM238LAR |
HIN238CB | QUAD LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | DS14C238WM/NOPB vs HIN238CB |
MAX238CWG | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SOP-24 | Rochester Electronics LLC | DS14C238WM/NOPB vs MAX238CWG |
HIN238CB | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, | Harris Semiconductor | DS14C238WM/NOPB vs HIN238CB |
ADM238LAR-REEL | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers | Analog Devices Inc | DS14C238WM/NOPB vs ADM238LAR-REEL |