Part Details for DS1558W+TRL by Analog Devices Inc
Overview of DS1558W+TRL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for DS1558W+TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1300
|
Newark | Watchdog Clock W/Nv Ram Ctrl, Tqfp-48, Date Format:Day, Date, Month, Year, Century, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Clock Ic Case Style:Tqfp, No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices DS1558W+TRL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-DS1558WTRL
|
Mouser Electronics | Real Time Clock Watchdog Clocks with NV RAM Control RoHS: Compliant | 0 |
|
$7.5800 | Order Now |
|
Analog Devices Inc | Watchdog Clocks with NV RAM Co Min Qty: 2000 Package Multiple: 1 | 12000 |
|
$7.0700 / $13.7700 | Buy Now |
DISTI #
2515481RL
|
Farnell | WATCHDOG CLOCK W/NV RAM CTRL, TQFP-48 RoHS: Compliant Min Qty: 2000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$7.8217 | Buy Now |
DISTI #
2515481
|
Farnell | WATCHDOG CLOCK W/NV RAM CTRL, TQFP-48 RoHS: Compliant Min Qty: 2000 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$7.8217 | Buy Now |
Part Details for DS1558W+TRL
DS1558W+TRL CAD Models
DS1558W+TRL Part Data Attributes:
|
DS1558W+TRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1558W+TRL
Analog Devices Inc
Watchdog Clocks with NV RAM Control, 48-TQFP-7X7X1.0, 48 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-TQFP-7X7X1.0 | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-TQFP-7X7X1.0 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-08-01 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 48 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1558W+TRL
This table gives cross-reference parts and alternative options found for DS1558W+TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1558W+TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1558W | Real Time Clock, 0 Timer(s), CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | Maxim Integrated Products | DS1558W+TRL vs DS1558W |
DS1558W+ | Watchdog Clocks with NV RAM Control, 48-TQFP-7X7X1.0, 48 Pins, -40 to 85C | Analog Devices Inc | DS1558W+TRL vs DS1558W+ |
DS1558W-TRL | Real Time Clock, Non-Volatile, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | Maxim Integrated Products | DS1558W+TRL vs DS1558W-TRL |
DS1558W+TRL | Real Time Clock, Non-Volatile, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-48 | Maxim Integrated Products | DS1558W+TRL vs DS1558W+TRL |
DS1558W+ | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-48 | Maxim Integrated Products | DS1558W+TRL vs DS1558W+ |