Part Details for DS90CF363BMT by National Semiconductor Corporation
Overview of DS90CF363BMT by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DS90CF363BMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 152 |
|
RFQ |
Part Details for DS90CF363BMT
DS90CF363BMT CAD Models
DS90CF363BMT Part Data Attributes
|
DS90CF363BMT
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CF363BMT
National Semiconductor Corporation
IC LINE DRIVER, PDSO48, TSSOP-48, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for DS90CF363BMT
This table gives cross-reference parts and alternative options found for DS90CF363BMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF363BMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C363BMT | +3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70 | Texas Instruments | DS90CF363BMT vs DS90C363BMT |
DS90C363BMT/NOPB | +3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70 | Texas Instruments | DS90CF363BMT vs DS90C363BMT/NOPB |
DS90CF363AMTDX | QUAD LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48 | Texas Instruments | DS90CF363BMT vs DS90CF363AMTDX |
SN75LVDS84ADGGRG4 | FlatLink™ Transmitter 48-TSSOP 0 to 70 | Texas Instruments | DS90CF363BMT vs SN75LVDS84ADGGRG4 |
SN75LVDS84DGGG4 | FlatLink™ Transmitter 48-TSSOP 0 to 70 | Texas Instruments | DS90CF363BMT vs SN75LVDS84DGGG4 |
DS90C365MTDX | QUAD LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | Rochester Electronics LLC | DS90CF363BMT vs DS90C365MTDX |
DS90C363BMTX | LINE DRIVER, PDSO48, TSSOP-48 | Texas Instruments | DS90CF363BMT vs DS90C363BMTX |
DS90CF363MTD | TRIPLE LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | DS90CF363BMT vs DS90CF363MTD |
DS90CF363MTD | Line Driver, 3 Func, 4 Driver, CMOS, PDSO48 | National Semiconductor Corporation | DS90CF363BMT vs DS90CF363MTD |
DS90C363MTDX | QUAD LINE DRIVER, PDSO48, TSSOP-48 | Texas Instruments | DS90CF363BMT vs DS90C363MTDX |