Part Details for DTV32-1500A by STMicroelectronics
Overview of DTV32-1500A by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for DTV32-1500A
DTV32-1500A CAD Models
DTV32-1500A Part Data Attributes:
|
DTV32-1500A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DTV32-1500A
STMicroelectronics
6A, 1500V, SILICON, RECTIFIER DIODE, TO-220AC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Reverse Recovery Time-Max | 0.6 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for DTV32-1500A
This table gives cross-reference parts and alternative options found for DTV32-1500A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTV32-1500A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BY359-1500 | Rectifier Diode, 1 Phase, 1 Element, 6.5A, 1500V V(RRM), Silicon, | YAGEO Corporation | DTV32-1500A vs BY359-1500 |
MUR5150E | 5A, 1500V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | DTV32-1500A vs MUR5150E |
DTV32-1500B | 6A, 1500V, SILICON, RECTIFIER DIODE, TO-220AC | STMicroelectronics | DTV32-1500A vs DTV32-1500B |
933703440127 | DIODE 10 A, 1500 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode | NXP Semiconductors | DTV32-1500A vs 933703440127 |