Part Details for E28F016XS-15 by Intel Corporation
Overview of E28F016XS-15 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for E28F016XS-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 22 |
|
$21.6000 / $24.0000 | Buy Now | |
|
Quest Components | 10 |
|
$22.8000 / $24.0000 | Buy Now |
Part Details for E28F016XS-15
E28F016XS-15 CAD Models
E28F016XS-15 Part Data Attributes:
|
E28F016XS-15
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
E28F016XS-15
Intel Corporation
Flash, 2MX8, 20ns, PDSO56, 14 X 20 MM, TSOP1-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP56,.8,20 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 20 ns | |
Additional Feature | ALSO CAN BE CONFIGURED AS 1M X 16 | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for E28F016XS-15
This table gives cross-reference parts and alternative options found for E28F016XS-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E28F016XS-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY27C64-150JC | OTP ROM, 8KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | E28F016XS-15 vs CY27C64-150JC |
MX27C4100MC-90 | OTP ROM, 512KX8, 90ns, CMOS, PDSO40, PLASTIC, SOP-40 | Macronix International Co Ltd | E28F016XS-15 vs MX27C4100MC-90 |
M28W320C-ZBT | 2MX16 FLASH 3V PROM, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | E28F016XS-15 vs M28W320C-ZBT |
CY7C265-15DC | OTP ROM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, SLIM, CERDIP-28 | Cypress Semiconductor | E28F016XS-15 vs CY7C265-15DC |
CY27C64-200PC | OTP ROM, 8KX8, 200ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Rochester Electronics LLC | E28F016XS-15 vs CY27C64-200PC |
IS28LV020-90T | Flash, 256KX8, 90ns, PDSO32, TSOP-32 | Integrated Silicon Solution Inc | E28F016XS-15 vs IS28LV020-90T |
MX27L2000TC-70R | OTP ROM, 256KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142, TSOP1-32 | Macronix International Co Ltd | E28F016XS-15 vs MX27L2000TC-70R |
AM29F002T-120EEB | Flash, PDSO32, TSOP-32 | Spansion | E28F016XS-15 vs AM29F002T-120EEB |
5962-9669204HXC | Flash Module, 512KX8, 70ns, CDMA32, DIP-32 | Cobham Power Products | E28F016XS-15 vs 5962-9669204HXC |
KM28C65AJI-12 | EEPROM, 8KX8, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Samsung Semiconductor | E28F016XS-15 vs KM28C65AJI-12 |