Part Details for ECS-2100A-100 by ECS International Inc
Overview of ECS-2100A-100 by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-2100A-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC243-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 33 Weeks Container: Tube |
962 In Stock |
|
$1.9039 / $3.1500 | Buy Now |
DISTI #
ECS-2100A-100
|
Avnet Americas | Crystal Clock Oscillator 10MHz 8-Pin Metal DIP - Rail/Tube (Alt: ECS-2100A-100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.7726 / $2.0663 | Buy Now |
DISTI #
520-2100A-100
|
Mouser Electronics | Standard Clock Oscillators OSC XO 10.000MHZ TTL PC PIN ECS-2100 XO (Standard) 10MHz HCMOS, TTL 5V +/-100ppm 0 C 70 C 25mA - Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) RoHS: Not Compliant | 0 |
|
$2.1100 / $2.1200 | Order Now |
|
Onlinecomponents.com | Crystal Oscillator - 10.000MHz - HCMOS/TTL - 5V - ±100ppm 0°C to 70°C - 25mA - Thru Hole 4 Leads - 0.520"L x 0.520"W x 0.213"H (13.20 x 13.20 x 5.40mm) | 0 |
|
$1.8000 / $3.7700 | Buy Now |
|
Quest Components | 4 |
|
$5.0000 / $6.0000 | Buy Now | |
DISTI #
ECS-2100A-100
|
Avnet Americas | Crystal Clock Oscillator 10MHz 8-Pin Metal DIP - Rail/Tube (Alt: ECS-2100A-100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.7726 / $2.0663 | Buy Now |
DISTI #
ECS-2100A-100
|
Avnet Americas | Crystal Clock Oscillator 10MHz 8-Pin Metal DIP - Rail/Tube (Alt: ECS-2100A-100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.7726 / $2.0663 | Buy Now |
Part Details for ECS-2100A-100
ECS-2100A-100 CAD Models
ECS-2100A-100 Part Data Attributes
|
ECS-2100A-100
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2100A-100
ECS International Inc
HCMOS/TTL Output Clock Oscillator
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | DIP-8/4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Additional Feature | 3.3V SUPPLY VOLTAGE ALSO AVAILABLE AS OPTIONAL | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Output Low Current-Max | 16 mA | |
Physical Dimension | 13.2mm x 13.2mm x 6.2mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |
Alternate Parts for ECS-2100A-100
This table gives cross-reference parts and alternative options found for ECS-2100A-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-2100A-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-U100F/I10MHZ | HCMOS/TTL Output Clock Oscillator, 10MHz Nom | Golledge Electronics Ltd | ECS-2100A-100 vs GXO-U100F/I10MHZ |
GXO-U100F10MHZ | HCMOS/TTL Output Clock Oscillator, 10MHz Nom | Golledge Electronics Ltd | ECS-2100A-100 vs GXO-U100F10MHZ |
B14100-BADST-10.000000 | HCMOS/TTL Output Clock Oscillator, 10MHz Nom, | Bomar Crystal Company | ECS-2100A-100 vs B14100-BADST-10.000000 |
S16R8-10.0MHZ | HCMOS/TTL Output Clock Oscillator, 10MHz Nom, HERMETIC SEALED, METAL, DIP-14/4 | Connor-Winfield | ECS-2100A-100 vs S16R8-10.0MHZ |
EC1100ETTTS-10.000M | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | ECS-2100A-100 vs EC1100ETTTS-10.000M |
GXO-U100H10MHZ | HCMOS/TTL Output Clock Oscillator, 10MHz Nom | Golledge Electronics Ltd | ECS-2100A-100 vs GXO-U100H10MHZ |
B14100-BDDST-10.000000 | HCMOS/TTL Output Clock Oscillator, 10MHz Nom, | Bomar Crystal Company | ECS-2100A-100 vs B14100-BDDST-10.000000 |
EC1100ETTTS-10.000M-G | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4 | Ecliptek Corporation | ECS-2100A-100 vs EC1100ETTTS-10.000M-G |
H5C-2ELF-10.000MHZ-AC | HCMOS/TTL Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, DIP-8/4 | Fox Electronics | ECS-2100A-100 vs H5C-2ELF-10.000MHZ-AC |
EC1100HSETTTS-10.000M | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | ECS-2100A-100 vs EC1100HSETTTS-10.000M |