Part Details for ERZV10D470 by Panasonic Electronic Components
Overview of ERZV10D470 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV10D470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1655
|
Newark | Varistor, 10Mm Disc, 47V, Voltage Rating Vac:30V, Voltage Rating V Dc:38V, Product Range:Znr V Series, Clamping Voltage Vc Max:93V, Varistor Case Style:Disc 10Mm, Varistor Type:Zinc Oxide Non-Linear Resistor (Znr), Peak Surge Currentrohs Compliant: Yes |Panasonic ERZV10D470 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2650 / $0.4410 | Buy Now |
DISTI #
ERZ-V10D470
|
Avnet Americas | Var 30VAC 38VDC 1000A 47V Thru-Hole Bulk - Bulk (Alt: ERZ-V10D470) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1372 / $0.1554 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 38 V, 6.8 J, THROUGH HOLE MOUNT | 501 |
|
$0.1508 / $0.3231 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 38 V, 6.8 J, THROUGH HOLE MOUNT (Also Known As: ERZ-V10D470) | 501 |
|
$0.1508 / $0.3231 | Buy Now |
DISTI #
ERZ-V10D470
|
Avnet Americas | Var 30VAC 38VDC 1000A 47V Thru-Hole Bulk - Bulk (Alt: ERZ-V10D470) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1372 / $0.1554 | Buy Now |
DISTI #
ERZV10D470
|
TME | Varistor: ceramics, THT, 30VAC, 38VDC, 93V, 1kA Min Qty: 5000 | 0 |
|
$0.1420 | RFQ |
DISTI #
ERZV10D470
|
Avnet Abacus | Var 30VAC 38VDC 1000A 47V Thru-Hole Bulk (Alt: ERZV10D470) RoHS: Compliant Min Qty: 5000 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERZV10D470
ERZV10D470 CAD Models
ERZV10D470 Part Data Attributes:
|
ERZV10D470
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV10D470
Panasonic Electronic Components
Varistor, 38V, 6.8J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 6.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 11.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Reference Standard | CQC | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |
Alternate Parts for ERZV10D470
This table gives cross-reference parts and alternative options found for ERZV10D470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV10D470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0070.3041.B1 | RESISTOR, VOLTAGE DEPENDENT, 38V, 6.8J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | ERZV10D470 vs 0070.3041.B1 |
ERZV10V470 | Varistor, 38V, 6.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D470 vs ERZV10V470 |
ERZVH9V470 | Varistor, 38V, 6.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D470 vs ERZVH9V470 |
D6158ZOV300RA05 | Varistor, 38V, 6.8J, Through Hole Mount | Maida Development Company | ERZV10D470 vs D6158ZOV300RA05 |
ERZVGAD470 | Varistor, 38V, 6.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D470 vs ERZVGAD470 |
ERZVD9D470 | Varistor, 38V, 6.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D470 vs ERZVD9D470 |
ERZVH9D470 | Varistor, 38V, 6.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D470 vs ERZVH9D470 |
ERZVDAD470 | Varistor, 38V, 6.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D470 vs ERZVDAD470 |
ERZV10V470CS | Varistor, 38V, 6.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D470 vs ERZV10V470CS |
CV30K10B | RESISTOR, VOLTAGE DEPENDENT, 38V, 6.8J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV10D470 vs CV30K10B |