Part Details for ERZV14V511CS by Panasonic Electronic Components
Overview of ERZV14V511CS by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV14V511CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V14V511CS
|
Avnet Americas | Var 320VAC/410VDC 6000A 510V Radial Bulk - Bulk (Alt: ERZ-V14V511CS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1944 / $0.2202 | Buy Now |
DISTI #
ERZ-V14V511CS
|
Avnet Americas | Var 320VAC/410VDC 6000A 510V Radial Bulk - Bulk (Alt: ERZ-V14V511CS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1944 / $0.2202 | Buy Now |
DISTI #
ERZV14V511CS
|
Avnet Abacus | Var 320VAC/410VDC 6000A 510V Radial Bulk (Alt: ERZV14V511CS) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3344588
|
Farnell | VARISTOR, ZNR, 845V, DISC 14MM RoHS: Compliant Min Qty: 2500 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$0.2504 | Buy Now |
Part Details for ERZV14V511CS
ERZV14V511CS CAD Models
ERZV14V511CS Part Data Attributes:
|
ERZV14V511CS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV14V511CS
Panasonic Electronic Components
Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 190 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 410 V |
Alternate Parts for ERZV14V511CS
This table gives cross-reference parts and alternative options found for ERZV14V511CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV14V511CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0510NS14DTFB | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14V511CS vs 0510NS14DTFB |
0510NS14D | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14V511CS vs 0510NS14D |
Z15D511 | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZV14V511CS vs Z15D511 |
0510NS14DAC | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14V511CS vs 0510NS14DAC |
0510NS14DTS | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14V511CS vs 0510NS14DTS |
ERZVEED511 | Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V511CS vs ERZVEED511 |
0510NS14DAOK | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14V511CS vs 0510NS14DAOK |
0510NS14DT | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14V511CS vs 0510NS14DT |
0510NS14DOK | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14V511CS vs 0510NS14DOK |
ERZVEEV511 | Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V511CS vs ERZVEEV511 |