Part Details for ESD8451MUT5G by onsemi
Overview of ESD8451MUT5G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for ESD8451MUT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3981
|
Newark | Bi Directional Scr Esd Protection/ Reel |Onsemi ESD8451MUT5G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1610 | Buy Now |
DISTI #
ESD8451MUT5GOSCT-ND
|
DigiKey | TVS DIODE 3.3VWM 19VC 2X3DFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9455 In Stock |
|
$0.1160 / $0.4100 | Buy Now |
DISTI #
ESD8451MUT5G
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin X3-DFN T/R - Tape and Reel (Alt: ESD8451MUT5G) RoHS: Compliant Min Qty: 5883 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 44622 Partner Stock |
|
$0.1240 / $0.1480 | Buy Now |
DISTI #
ESD8451MUT5G
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin X3-DFN T/R - Tape and Reel (Alt: ESD8451MUT5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1151 / $0.1373 | Buy Now |
DISTI #
863-ESD8451MUT5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes LOW CAP SNAPBACK ESD PROT RoHS: Compliant | 8848 |
|
$0.1160 / $0.4000 | Buy Now |
DISTI #
ESD8451MUT5G
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin X3-DFN T/R - Tape and Reel (Alt: ESD8451MUT5G) RoHS: Compliant Min Qty: 5883 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 44622 Partner Stock |
|
$0.1240 / $0.1480 | Buy Now |
DISTI #
ESD8451MUT5G
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin X3-DFN T/R - Tape and Reel (Alt: ESD8451MUT5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1151 / $0.1373 | Buy Now |
DISTI #
ESD8451MUT5G
|
Avnet Silica | ESD Suppressor TVS �15KV 2-Pin X3-DFN T/R (Alt: ESD8451MUT5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3607704
|
Farnell | BI DIRECTIONAL SCR ESD PROTECTION RoHS: Compliant Min Qty: 10000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.1247 | Buy Now |
|
Flip Electronics | Stock, ship today | 154622 |
|
$0.0850 | RFQ |
Part Details for ESD8451MUT5G
ESD8451MUT5G CAD Models
ESD8451MUT5G Part Data Attributes:
|
ESD8451MUT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD8451MUT5G
onsemi
Bi Directional SCR ESD Protection, X3DFN2, 0.62x0.32, 0.355P, (0201), 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | X3DFN2, 0.62x0.32, 0.355P, (0201) | |
Package Description | X3DFN2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 152AF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 8.3 V | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 7.9 V | |
Clamping Voltage-Max | 19 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESD8451MUT5G
This table gives cross-reference parts and alternative options found for ESD8451MUT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD8451MUT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZESD8451MUT5G | Bi Directional SCR ESD Protection, 10000-REEL, Automotive Qualified | onsemi | ESD8451MUT5G vs SZESD8451MUT5G |