Part Details for FC1-15-L1-T-TR by Samtec Inc
Overview of FC1-15-L1-T-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC1-15-L1-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC1-15-L1-T-TR-ND
|
DigiKey | CONN FFC VERT 15POS 1MM SMD Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FC1-15-L1-T-TR
|
Avnet Americas | Conn FFC/FPC Connector SKT 15 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FC1-15-L1-T-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$0.6880 / $1.0200 | Buy Now |
DISTI #
FC1-15-L1-T-TR
|
Avnet Americas | Conn FFC/FPC Connector SKT 15 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FC1-15-L1-T-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000002207996
|
Sager | FFC & FPC Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$0.6880 / $1.0200 | Buy Now |
DISTI #
FC1-15-L1-T-TR
|
Toby Electronics | FC1 - Samtec 1mm Flat Flexible Cable Socket Strip Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
$0.4485 / $1.4910 | Buy Now |
Part Details for FC1-15-L1-T-TR
FC1-15-L1-T-TR CAD Models
FC1-15-L1-T-TR Part Data Attributes:
|
FC1-15-L1-T-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FC1-15-L1-T-TR
Samtec Inc
Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STAGGERED CONFIGURATION | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.109 inch | |
Body Depth | 0.208 inch | |
Body Length | 0.682 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | LIF N |
Alternate Parts for FC1-15-L1-T-TR
This table gives cross-reference parts and alternative options found for FC1-15-L1-T-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC1-15-L1-T-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H2001-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Plug | Marktech Optoelectronics | FC1-15-L1-T-TR vs H2001-04 |
800P-406-302 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Methode Electronics Inc | FC1-15-L1-T-TR vs 800P-406-302 |
8008-406-302 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Methode Electronics Inc | FC1-15-L1-T-TR vs 8008-406-302 |
2065S40000 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Black Insulator, Plug | Leoco USA Corp | FC1-15-L1-T-TR vs 2065S40000 |
JS-1124-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Plug | Chyao Shiunn Electronic Industrial Ltd | FC1-15-L1-T-TR vs JS-1124-04 |
CA-04CMS | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Black Insulator, Plug | Circuit Assembly | FC1-15-L1-T-TR vs CA-04CMS |
W-A2204-IN#51 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Natural Insulator, Plug, | SMK Corporation | FC1-15-L1-T-TR vs W-A2204-IN#51 |