Part Details for FQT13N06TF by Fairchild Semiconductor Corporation
Overview of FQT13N06TF by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQT13N06TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 2.8A I(D), 60V, 0.14OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 97 |
|
$0.3556 / $0.5334 | Buy Now |
Part Details for FQT13N06TF
FQT13N06TF CAD Models
FQT13N06TF Part Data Attributes
|
FQT13N06TF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQT13N06TF
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 2.8A I(D), 60V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | MOLDED PACKAGE, SOT-223, 4 LEAD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2.8 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQT13N06TF
This table gives cross-reference parts and alternative options found for FQT13N06TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQT13N06TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQT13N06TF | Power MOSFET, N-Channel, QFET®, 60 V, 2.8 A, 140 mΩ, SOT-223, 4000-REEL | onsemi | FQT13N06TF vs FQT13N06TF |
FQT13N06D84Z | Small Signal Field-Effect Transistor, 2.8A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FQT13N06TF vs FQT13N06D84Z |
IRLL014NTR | Power Field-Effect Transistor, 2A I(D), 55V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, | Infineon Technologies AG | FQT13N06TF vs IRLL014NTR |
IRLL014NHR | Power Field-Effect Transistor, 2A I(D), 55V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, TO-261AA, 4 PIN | International Rectifier | FQT13N06TF vs IRLL014NHR |
IRLL014N | Power Field-Effect Transistor, 2A I(D), 55V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, | International Rectifier | FQT13N06TF vs IRLL014N |
FQT13N06LS62Z | Small Signal Field-Effect Transistor, 2.8A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FQT13N06TF vs FQT13N06LS62Z |
FQT13N06LTF | 2800mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-223, 4 PIN | Rochester Electronics LLC | FQT13N06TF vs FQT13N06LTF |
FQT13N06L99Z | Small Signal Field-Effect Transistor, 2.8A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FQT13N06TF vs FQT13N06L99Z |
IRLL014NTRPBF | Power Field-Effect Transistor, 2A I(D), 55V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Infineon Technologies AG | FQT13N06TF vs IRLL014NTRPBF |
IRLL014N | Small Signal Field-Effect Transistor | Infineon Technologies AG | FQT13N06TF vs IRLL014N |