Part Details for GBU808 by Galaxy Microelectronics
Overview of GBU808 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GBU808
GBU808 CAD Models
GBU808 Part Data Attributes:
|
GBU808
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
GBU808
Galaxy Microelectronics
Bridge Rectifier Diode, 8A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for GBU808
This table gives cross-reference parts and alternative options found for GBU808. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU808, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8K | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | GBU808 vs GBU8K |
GBU8K | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU808 vs GBU8K |
GBU8K-E3/51 | Bridge Rectifier Diode, 1 Phase, 3.9A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU808 vs GBU8K-E3/51 |
GBU8K | Bridge Rectifier Diode | Daco Semiconductor Co Ltd | GBU808 vs GBU8K |
GBU8K-M3/45 | Bridge Rectifier Diode, | Vishay Intertechnologies | GBU808 vs GBU8K-M3/45 |
GBU8K-BP | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU808 vs GBU8K-BP |
GBU8K-G | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU808 vs GBU8K-G |
GBU8K-M3/51 | Bridge Rectifier Diode, | Vishay Intertechnologies | GBU808 vs GBU8K-M3/51 |
GBU8K | 8 A Bridge Rectifier, 800-TUBE | onsemi | GBU808 vs GBU8K |
GBU8K-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.9A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU808 vs GBU8K-E3/45 |