Part Details for GLD-1/2 by Eaton Corporation
Overview of GLD-1/2 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLD-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLD-1-2
|
Avnet Americas | Fuse Pin Indicating 0.5A 125V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: GLD-1-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6896 / $19.6244 | Buy Now |
DISTI #
504-GLD-1/2A
|
Mouser Electronics | Specialty Fuses 125V .5A Non-Time Delay Pin Indicating RoHS: Not Compliant | 0 |
|
$21.7600 / $29.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$17.9500 | Buy Now |
DISTI #
GLD-1/2
|
TTI | Specialty Fuses 125V .5A Non-Time Delay Pin Indicating RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$17.6100 / $19.7500 | Buy Now |
DISTI #
GLD-1-2
|
Avnet Americas | Fuse Pin Indicating 0.5A 125V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: GLD-1-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6896 / $19.6244 | Buy Now |
Part Details for GLD-1/2
GLD-1/2 CAD Models
GLD-1/2 Part Data Attributes:
|
GLD-1/2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GLD-1/2
Eaton Corporation
Electric Fuse, Fast Blow, 0.5A, 125VAC, 10000A (IR), Surface Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | FAST | |
Body Height | 32.2 mm | |
Body Length or Diameter | 6.48 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; CE; UL | |
Surface Mount | YES | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for GLD-1/2
This table gives cross-reference parts and alternative options found for GLD-1/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GLD-1/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAMC1/2 | Electric Fuse, Fast Blow, 0.5A, 125VAC, 10000A (IR), Inline/holder | Mersen Electrical Power | GLD-1/2 vs FAMC1/2 |
FAM-V1/2 | Electric Fuse, Fast Blow, 0.5A, 125VAC, 10000A (IR), Through Hole | Mersen Electrical Power | GLD-1/2 vs FAM-V1/2 |
FLA1/2 | Electric Fuse, Slow Blow, 0.5A, 125VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | GLD-1/2 vs FLA1/2 |
SOO.500 | Electric Fuse, Time Delay Blow, 0.5A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | GLD-1/2 vs SOO.500 |