-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1200pF, 16V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6012
|
Newark | Cap, 1200Pf, 16V, Mlcc, 0201, Capacitance:1200Pf, Voltage Rating:16V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM033R71C122KA01D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0030 / $0.0050 | Buy Now |
DISTI #
490-11357-1-ND
|
DigiKey | CAP CER 1200PF 16V X7R 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
83798 In Stock |
|
$0.0012 / $0.1000 | Buy Now |
DISTI #
GRM033R71C122KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1200 pF, 16 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033R71C122KA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
DISTI #
81-GRM033R71C122KA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200 pF 16 VDC 10% 0201 X7R RoHS: Compliant | 34435 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07233210
|
Arrow Electronics | Cap Ceramic 0.0012uF 16V X7R 10% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2303 Container: Cut Strips | Americas - 5840 |
|
$0.0013 / $0.0168 | Buy Now |
|
Future Electronics | 0201 1200 pF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000Reel |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
66745968
|
Verical | Cap Ceramic 0.0012uF 16V X7R 10% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 5001 Package Multiple: 1 Date Code: 2303 | Americas - 5840 |
|
$0.0013 | Buy Now |
DISTI #
GRM033R71C122KA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200 pF 16 VDC 10% 0201 X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0029 / $0.0038 | Buy Now |
DISTI #
GRM033R71C122KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1200 pF, 16 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033R71C122KA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
DISTI #
GRM033R71C122KA01D
|
TME | Capacitor: ceramic, MLCC, 1.2nF, 16V, X7R, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0026 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM033R71C122KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R71C122KA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1200pF, 16V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GRM033R71C122KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R71C122KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201X7R122K16TRP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0012uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | GRM033R71C122KA01D vs NMC0201X7R122K16TRP |
C0201X7R160-122KPP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0201, | VENKEL LTD | GRM033R71C122KA01D vs C0201X7R160-122KPP |
C0201X7R160-122KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM033R71C122KA01D vs C0201X7R160-122KPE |
C0201X7R160-122KGP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0201, | VENKEL LTD | GRM033R71C122KA01D vs C0201X7R160-122KGP |
C0201X7R160-122KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM033R71C122KA01D vs C0201X7R160-122KGU |
GMC02X7R122K16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0201, | Cal-Chip Electronics | GRM033R71C122KA01D vs GMC02X7R122K16NTD |
C0201X7R160-122KGD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0201, | VENKEL LTD | GRM033R71C122KA01D vs C0201X7R160-122KGD |
C0201X7R160-122KPD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0201, | VENKEL LTD | GRM033R71C122KA01D vs C0201X7R160-122KPD |
C0201X7R160-122KPR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0201, | VENKEL LTD | GRM033R71C122KA01D vs C0201X7R160-122KPR |
CMC-016/122KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GRM033R71C122KA01D vs CMC-016/122KX0201T13F |