-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12367-1-ND
|
DigiKey | CAP CER 3.3UF 6.3V X5R 0805 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0624 / $0.2700 | Buy Now |
DISTI #
GRT21BR60J335KE13L
|
Avnet Americas | Cap Ceramic Monolithic 3.3uF 6.3VDC 10% SMD Emboss T/R - Tape and Reel (Alt: GRT21BR60J335KE13L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0467 / $0.0515 | Buy Now |
DISTI #
81-GRT21BR60J335KE3L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3 uF 6.3 VDC 10% 0805 X5R AEC-Q200 RoHS: Compliant | 0 |
|
$0.0400 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0389 | Buy Now |
DISTI #
GRT21BR60J335KE13L
|
Avnet Americas | Cap Ceramic Monolithic 3.3uF 6.3VDC 10% SMD Emboss T/R - Tape and Reel (Alt: GRT21BR60J335KE13L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0467 / $0.0515 | Buy Now |
DISTI #
3786244
|
Farnell | CAP, AEC-Q200, 3.3UF, 6.3V, MLCC, 0805 RoHS: Compliant Min Qty: 3000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRT21BR60J335KE13L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT21BR60J335KE13L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRT21BR60J335KE13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT21BR60J335KE13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH21X335K6R3CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRT21BR60J335KE13L vs SH21X335K6R3CT |
CC0805KKX5R5BB335 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | GRT21BR60J335KE13L vs CC0805KKX5R5BB335 |
SH21X335K6R3CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRT21BR60J335KE13L vs SH21X335K6R3CG |
CC0805KFX5R5BB335 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | GRT21BR60J335KE13L vs CC0805KFX5R5BB335 |
CC0805KCX5R5BB335 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | GRT21BR60J335KE13L vs CC0805KCX5R5BB335 |
MCCA000534 | CAP,CERAMIC,3.3UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | SPC Multicomp | GRT21BR60J335KE13L vs MCCA000534 |