Part Details for GZ1005D221TF by Sunlord
Overview of GZ1005D221TF by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GZ1005D221TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-GZ1005D221TFCT-ND
|
DigiKey | FERRITE BEAD 220 OHM 0402 1LN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19460 In Stock |
|
$0.0118 / $0.1000 | Buy Now |
Part Details for GZ1005D221TF
GZ1005D221TF CAD Models
GZ1005D221TF Part Data Attributes:
|
GZ1005D221TF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
GZ1005D221TF
Sunlord
Ferrite Chip, 1 Function(s), 0.15A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SUNLORD | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.15 A | |
Width | 0.5 mm |
Alternate Parts for GZ1005D221TF
This table gives cross-reference parts and alternative options found for GZ1005D221TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GZ1005D221TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB1JGTTE601M | Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | GZ1005D221TF vs CZB1JGTTE601M |
CZB1JGTTE601J | Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | GZ1005D221TF vs CZB1JGTTE601J |
CB1608GA331E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | GZ1005D221TF vs CB1608GA331E |
ACML-0603-500 | Data Line Filter, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Abracon Corporation | GZ1005D221TF vs ACML-0603-500 |
BBBK00321611152Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | GZ1005D221TF vs BBBK00321611152Y00 |