-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H22A1IS-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRAN PC PIN Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
936 In Stock |
|
$0.6817 / $1.8200 | Buy Now |
|
Future Electronics | Single Channel 30 V 50 mA 75 mW Transistor Sensor Slotted Interrupter Switch RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.6700 / $0.7850 | Buy Now |
DISTI #
77680871
|
Verical | Photointerrupter Transmissive 3mm Phototransistor 4-Pin Min Qty: 500 Package Multiple: 500 Date Code: 2302 | Americas - 40000 |
|
$0.6210 | Buy Now |
DISTI #
H22A1-I
|
TME | Sensor: optocoupler, Slot width: 3mm, 30V, OUT: transistor Min Qty: 1 | 299 |
|
$0.9500 / $1.4000 | Buy Now |
|
NAC | Single Channel 30 V 50 mA 75 mW Transistor Sensor Slotted Interrupter Switch RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5760 / $0.8550 | Buy Now |
|
Chip1Cloud | SENSOR OPTO SLOT 3MM TRANS THRU | 2000 |
|
RFQ | |
|
LCSC | DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS | 71 |
|
$0.5937 / $1.2242 | Buy Now |
|
Perfect Parts Corporation | 11 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H22A1
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H22A1
Isocom Components
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.50.00.80 | |
Samacsys Manufacturer | Isocom | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.17 mm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 1.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3 mm | |
Surface Mount | NO | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for H22A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H22A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H22A1 | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width | Harris Semiconductor | H22A1 vs H22A1 |
H22A1 | 3.195 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | Motorola Mobility LLC | H22A1 vs H22A1 |
H22A1 | IC,PHOTO GAP DETECTOR,1-CHANNEL,GAP-1C | Intersil Corporation | H22A1 vs H22A1 |