Part Details for H22A1 by QT Optoelectronics
Overview of H22A1 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for H22A1
H22A1 CAD Models
H22A1 Part Data Attributes:
|
H22A1
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
H22A1
QT Optoelectronics
Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Gap Size | 3.17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 1.9 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.15 mm | |
Surface Mount | NO |
Alternate Parts for H22A1
This table gives cross-reference parts and alternative options found for H22A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H22A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H22A1 | IC,PHOTO GAP DETECTOR,1-CHANNEL,GAP-1C | Intersil Corporation | H22A1 vs H22A1 |
H22A1 | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width | Harris Semiconductor | H22A1 vs H22A1 |