Part Details for H23A1 by Fairchild Semiconductor Corporation
Overview of H23A1 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H23A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5200 |
|
RFQ |
Part Details for H23A1
H23A1 CAD Models
H23A1 Part Data Attributes:
|
H23A1
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H23A1
Fairchild Semiconductor Corporation
Transistor Output Slotted Switch, 1-Channel
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 1.5 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H23A1
This table gives cross-reference parts and alternative options found for H23A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H23A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H23A1 | IC,REFLECTIVE DETECTOR,1-CHANNEL,LED-7C | Intersil Corporation | H23A1 vs H23A1 |
H23A1 | Transistor Output Slotted Switch, 1-Channel, | QT Optoelectronics | H23A1 vs H23A1 |