Part Details for HCNW2211-000E by Avago Technologies
Overview of HCNW2211-000E by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCNW2211-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5 Mbps | 2 |
|
$3.1500 / $4.7250 | Buy Now |
|
Quest Components | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5 Mbps | 1 |
|
$3.9900 | Buy Now |
Part Details for HCNW2211-000E
HCNW2211-000E CAD Models
HCNW2211-000E Part Data Attributes
|
HCNW2211-000E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCNW2211-000E
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.400 INCH, ROHS COMPLIANT, WIDE BODY, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.21 W | |
Response Time-Nom | 1.6e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCNW2211-000E
This table gives cross-reference parts and alternative options found for HCNW2211-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW2211-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW2211-500E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCNW2211-000E vs HCNW2211-500E |
HCNW2211-500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW2211-000E vs HCNW2211-500 |
HCNW2211-000E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCNW2211-000E vs HCNW2211-000E |
HCNW2201-500E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCNW2211-000E vs HCNW2201-500E |
HCNW2211 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 0.400 INCH, WIDE BODY, DIP-8 | Broadcom Limited | HCNW2211-000E vs HCNW2211 |
HCNW2201 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, WIDE BODY, DIP-8 | Avago Technologies | HCNW2211-000E vs HCNW2201 |
HCNW2211-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2211-000E vs HCNW2211-300E |
HCNW2201-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2211-000E vs HCNW2201-300E |
HCNW2211 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, WIDE BODY, DIP-8 | Avago Technologies | HCNW2211-000E vs HCNW2211 |
HCNW2211-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2211-000E vs HCNW2211-500E |