Part Details for HCNW2211-300 by Broadcom Limited
Overview of HCNW2211-300 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCNW2211-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCNW2211#300
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNW2211#300) RoHS: Not Compliant Min Qty: 1218 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.8832 / $3.3920 | Buy Now |
DISTI #
HCNW2211#300
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNW2211#300) RoHS: Not Compliant Min Qty: 1218 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.8832 / $3.3920 | Buy Now |
DISTI #
HCNW2211#300
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNW2211#300) RoHS: Not Compliant Min Qty: 1218 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.8832 / $3.3920 | Buy Now |
Part Details for HCNW2211-300
HCNW2211-300 CAD Models
HCNW2211-300 Part Data Attributes
|
HCNW2211-300
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW2211-300
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.21 W | |
Response Time-Nom | 3e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES |
Alternate Parts for HCNW2211-300
This table gives cross-reference parts and alternative options found for HCNW2211-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW2211-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW2211-500E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCNW2211-300 vs HCNW2211-500E |
HCNW2211-500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW2211-300 vs HCNW2211-500 |
HCNW2201-500E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCNW2211-300 vs HCNW2201-500E |
HCNW2211-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2211-300 vs HCNW2211-500 |
HCNW2201-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2211-300 vs HCNW2201-300E |
HCNW2211-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2211-300 vs HCNW2211-300E |
HCNW2211 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, WIDE BODY, DIP-8 | Avago Technologies | HCNW2211-300 vs HCNW2211 |
HCNW2211-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2211-300 vs HCNW2211-300 |
HCNW2211-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2211-300 vs HCNW2211-500E |
HCNW2211 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 0.400 INCH, WIDE BODY, DIP-8 | Broadcom Limited | HCNW2211-300 vs HCNW2211 |