Part Details for HLMP-2755 by Hewlett Packard Co
Overview of HLMP-2755 by Hewlett Packard Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for HLMP-2755
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 133 |
|
$0.7031 / $1.8750 | Buy Now |
DISTI #
1860467
|
Jameco Electronics | LED Bar 4-LED Dual-in-Line Yellow 583nm 38 mcd DIP-8 Min Qty: 1 Container: Each | 128 |
|
$0.8900 / $1.2500 | Buy Now |
|
Quest Components | Led Light Bar, Yellow, L.e.a. Dip | 40 |
|
$1.6800 / $2.1000 | Buy Now |
|
Quest Components | Led Light Bar, Yellow, L.e.a. Dip | 109 |
|
$0.7350 / $1.4700 | Buy Now |
|
Quest Components | Led Light Bar, Yellow, L.e.a. Dip | 106 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | Led Light Bar, Yellow, L.e.a. Dip | 120 |
|
$4.9210 / $7.9800 | Buy Now |
Part Details for HLMP-2755
HLMP-2755 CAD Models
HLMP-2755 Part Data Attributes:
|
HLMP-2755
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-2755
Hewlett Packard Co
Single Color LED, Yellow, 8.89mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 0.008 cd | |
Number of Functions | 1 | |
Number of LEDs in Array | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 583 nm | |
Shape | SQUARE | |
Size | 8.89 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HLMP-2755
This table gives cross-reference parts and alternative options found for HLMP-2755. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2755, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-2755 | Single Color LED, Yellow, Diffused White, 8.89mm, DIP-8 | Everlight Electronics Co Ltd | HLMP-2755 vs HLMP-2755 |
HLMP-2755 | Single Color LED, Yellow, 8.89mm, 8 PIN | Quality Technologies Corp | HLMP-2755 vs HLMP-2755 |
HLMP-2755 | Single Color LED, Yellow, 8.89mm, | Broadcom Limited | HLMP-2755 vs HLMP-2755 |
HLMP-2755 | Single Color LED, Yellow, 8.9mm | Siemens | HLMP-2755 vs HLMP-2755 |