Part Details for HLMP-M301 by Fairchild Semiconductor Corporation
Overview of HLMP-M301 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-M301
HLMP-M301 CAD Models
HLMP-M301 Part Data Attributes
|
HLMP-M301
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HLMP-M301
Fairchild Semiconductor Corporation
Single Color LED, Yellow, Diffused, T1-1/2, 4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.99 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | CYLINDRICAL | |
Size | 4 mm | |
Surface Mount | NO | |
T-code | T1-1/2 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 135 deg |
Alternate Parts for HLMP-M301
This table gives cross-reference parts and alternative options found for HLMP-M301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-M301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-M300 | Single Color LED, Yellow, 4mm, 2 PIN | Quality Technologies Corp | HLMP-M301 vs HLMP-M300 |
HLMP-M301 | Single Color LED, Yellow, Diffused, 4mm, | CML Innovative Technologies | HLMP-M301 vs HLMP-M301 |