Part Details for HMC232G7 by Analog Devices Inc
Overview of HMC232G7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMC232G7
HMC232G7 CAD Models
HMC232G7 Part Data Attributes:
|
HMC232G7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC232G7
Analog Devices Inc
HMC232G7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HERMETIC SEALED, SMT, 7 PIN | |
Pin Count | 7 | |
Manufacturer Package Code | FR-7-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
1dB Compression Point | 27 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.3 dB | |
Isolation-Min | 37 dB | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
On Time-Nom | 0.006 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE(UNSPEC) | |
Port Termination | ABSORPTIVE | |
RF/Microwave Device Type | SPDT | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.29 |
Alternate Parts for HMC232G7
This table gives cross-reference parts and alternative options found for HMC232G7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC232G7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC132C8 | SPDT, 0MHz Min, 8000MHz Max, 1 Func, 3.1dB Insertion Loss-Max, GAAS, SMT, 8 PIN | Hittite Microwave Corp | HMC232G7 vs HMC132C8 |
HMC232C8 | SPDT, 0MHz Min, 8000MHz Max, 1 Func, 2.8dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, CERAMIC, SMT, 8 PIN | Hittite Microwave Corp | HMC232G7 vs HMC232C8 |
HMC132G7 | SPDT, 0MHz Min, 6000MHz Max, 2.6dB Insertion Loss-Max, CERAMIC, SMT, 7 PIN | Hittite Microwave Corp | HMC232G7 vs HMC132G7 |
HMC232 | HMC232 | Analog Devices Inc | HMC232G7 vs HMC232 |
HMC232LP4 | SPDT, 0MHz Min, 12000MHz Max, 1 Func, 3.1dB Insertion Loss-Max, GAAS, 4 X 4 MM, PLASTIC, SMT, QFN-24 | Hittite Microwave Corp | HMC232G7 vs HMC232LP4 |
HMC132 | SPDT, 0MHz Min, 15000MHz Max, 1 Func, 4.5dB Insertion Loss-Max, GAAS, DIE-10 | Hittite Microwave Corp | HMC232G7 vs HMC132 |
HMC232C8 | HMC232C8 | Analog Devices Inc | HMC232G7 vs HMC232C8 |
HMC232 | SPDT, 0MHz Min, 15000MHz Max, 1 Func, 3.4dB Insertion Loss-Max, GAAS, 2.05 X 1.10 MM, 0.10 MM HEIGHT, DIE-11 | Hittite Microwave Corp | HMC232G7 vs HMC232 |
HMC232G7 | SPDT, 0MHz Min, 6000MHz Max, 1 Func, 2.3dB Insertion Loss-Max, GAAS, HERMETIC SEALED, SMT, 7 PIN | Hittite Microwave Corp | HMC232G7 vs HMC232G7 |
HMC232C8TR | HMC232C8TR | Analog Devices Inc | HMC232G7 vs HMC232C8TR |